Clock Generators and Synthesizers
SI5351B-B02073-GMR
Clock Generator 25MHz to 27MHz-IN 200MHz-OUT 20-Pin QFN EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
8
Clock Input Frequency (MHz)
25 to 27
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
50
Input Logic Level
Crystal
Output Logic Level
CMOS|HCSL
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
45
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
4
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

