Clock Generators and Synthesizers
SI5338C-B-GMR
Clock Generator 5MHz to 710MHz-IN 200MHz-OUT 24-Pin QFN EP T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
4
Clock Input Frequency (MHz)
5 to 710
Maximum Output Frequency (MHz)
200
Typical Duty Cycle (%)
60(Max)
Input Logic Level
CML|CMOS|Crystal|HCSL|HSTL|LVDS|LVPECL|SSTL
Output Logic Level
CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Supply Current (mA)
60
Mounting
Surface Mount
Package Height
0.83
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24

