Arrow Electronic Components Online
SI53344BGMR|SKY|simage
SI53344BGMR|SKY|limage
Clock Buffers and Drivers

SI53344-B-GMR

Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin QFN EP T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:10
  • Number of Outputs per Chip
    10
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1050@2.97V to 3.63V
  • Absolute Propagation Delay Time (ns)
    1000
  • Maximum Duty Cycle
    53%
  • Input Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    LVDS
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources