Arrow Electronic Components Online
SI53322BGM|SKY|simage
SI53322BGM|SKY|limage
Clock Buffers and Drivers

SI53322-B-GM

Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Input Frequency (MHz)
    1250
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1@2.375V to 3.63V
  • Absolute Propagation Delay Time (ns)
    1
  • Maximum Duty Cycle
    55%
  • Input Logic Level
    CML|HCSL|LVCMOS|LVDS|LVPECL
  • Output Logic Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.38
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources