Clock Generators and Synthesizers
SI52147-A01AGM
Clock Generator 25MHz-IN 48-Pin QFN EP Tray
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
9
Clock Input Frequency (MHz)
25(Typ)
Typical Duty Cycle (%)
53(Max)
Input Logic Level
Crystal
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Maximum Supply Current (mA)
85
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
48
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
48
Lead Shape
No Lead

