Arrow Electronic Components Online
SI52111B6GM2|SLCNLABS|limage
SI52111B6GM2|SLCNLABS|simage
Clock Generators and Synthesizers

SI52111-B6-GM2

Clock Generator 25MHz-IN 100MHz-OUT 10-Pin TDFN EP Tube

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542330001
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    1
  • Clock Input Frequency (MHz)
    25(Typ)
  • Maximum Output Frequency (MHz)
    100(Typ)
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    Crystal
  • Output Logic Level
    HCSL
  • Minimum Operating Supply Voltage (V)
    3.13
  • Maximum Operating Supply Voltage (V)
    3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources