Silicon LabsSI4455-C2A-GMRF Transceivers
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/GFSK/OOK | |
| 500Kbps | |
| 500 to 1500 | |
| 960 | |
| 284 to 960 | |
| 1.8V | |
| 3.3V | |
| 3.6V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

