Arrow Electronic Components Online
SI4435DYTRPBF|INFINEON|simage
SI4435DYTRPBF|INFINEON|limage
MOSFETs

SI4435DYTRPBF

Trans MOSFET P-CH Si 30V 8A 8-Pin SOIC T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    1(Min)
  • Maximum Continuous Drain Current (A)
    8
  • Maximum Drain-Source Resistance (mOhm)
    20@10V
  • Typical Gate Charge @ Vgs (nC)
    40@10V
  • Typical Gate Charge @ 10V (nC)
    40
  • Typical Gate to Drain Charge (nC)
    8
  • Typical Input Capacitance @ Vds (pF)
    2320@15V
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    90
  • Typical Rise Time (ns)
    76
  • Typical Turn-Off Delay Time (ns)
    130
  • Typical Turn-On Delay Time (ns)
    16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources