Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Receiver
Modulation Technique
FSK/GFSK/OOK
Maximum Data Rate
500Kbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
960
Operating Band Frequency (MHz)
284 to 960
Minimum Operating Supply Voltage
1.8V
Typical Operating Supply Voltage
3.3V
Maximum Operating Supply Voltage
3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

