Arrow Electronic Components Online
SIN8T0812B0WW|SAMSUNG|simage
SIN8T0812B0WW|SAMSUNG|limage
LED Modules

SI-N8T0812B0WW

LED Module Down Light Series

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.42.84.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    White
  • Number of LEDs
    12
  • Lens Shape Type
    Square
  • Diameter
    41 mm
  • Mounting
    Screw
  • Package Height
    3.7 mm

Documentation and Resources

Datasheets
Design resources