Arrow Electronic Components Online
SIN8B1816E0WW|SAMSUNG|simage
SIN8B1816E0WW|SAMSUNG|limage
LED Modules

SI-N8B1816E0WW

LED Module Uni-Color White 2-Pin

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    9405.42.84.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Lens Shape Type
    Circular
  • Luminous Flux
    2160lm
  • Viewing Angle (°)
    140
  • Test Current (mA)
    700
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Typical Color Temperature
    5000K
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    19
  • Package Length
    19
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources