Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9405.42.84.40
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Linear Luminaire
Application
Indoor Lighting
Color
White
Number of LEDs
32
Lens Shape Type
Rectangular
Luminous Flux
2140lm
Rated Current (mA)
720
Test Current (mA)
600
Rated Voltage (V)
26.04
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Typical Color Temperature
3500K
Supplier Color
White
High Brightness
Yes
Packaging
Tray
Package Height
4.4
Package Width
18
Package Length
560

