Arrow Electronic Components Online
SIB8R071280WW|SAMSUNG|simage
SIB8R071280WW|SAMSUNG|limage
LED Modules

SI-B8R071280WW

LED Modules Uni-Color White Box

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    1020lm
  • Viewing Angle (°)
    115
  • Rated Current (mA)
    300
  • Test Current (mA)
    300
  • Rated Voltage (V)
    26
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Typical Color Temperature
    5000K
  • High Brightness
    Yes
  • Packaging
    Box
  • Package Height
    5.8
  • Package Width
    18
  • Package Length
    275

Documentation and Resources

Datasheets
Design resources