Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
Stepper Motor
Step Modes
1, 1/2
Interface Type
PWM
Output Voltage (V)
1(Max)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
10
Maximum Power Dissipation (mW)
1600
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Mounting
Through Hole
Package Height
3.61
Package Width
8.8
Package Length
28.2
PCB changed
30
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
30
Lead Shape
Through Hole

