Arrow Electronic Components Online
SI60128F|BELMAGNC|simage
SI60128F|BELMAGNC|limage
Connector Telephone and Telecom

SI-60128-F

Conn RJ-45 RCP 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    32
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel|Tin
  • Product Style
    Multiport
  • Product Length (mm)
    59.79
  • Product Depth (mm)
    21.97
  • Product Height (mm)
    15.21
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources