Arrow Electronic Components Online
SI16001F|BELMAGNC|simage
SI16001F|BELMAGNC|limage
Connector Telephone and Telecom

SI-16001-F

Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel|Tin
  • Product Style
    Single
  • Product Length (mm)
    16.26
  • Product Depth (mm)
    17.02
  • Product Height (mm)
    17.02
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources