Reed Relays
SHV05-1A85-78D3K
Reed Relay 5VDC 180Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
Standex Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPST-NO
DC Coil Voltage (V)
5
Coil Current (mA)
27.78
Coil Resistance (Ohm)
180
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
10T
Maximum Pick-Up Voltage
3.75VDC
Maximum AC Switching Voltage (V)
1K
Maximum DC Switching Voltage (V)
1K
Maximum Switching Current (A)
1
Minimum Dropout Voltage
0.5VDC
Maximum Carry Current (A)
2.5
Isolation Across Contacts
3KVDC(Min)
Isolation Across Coil and Contacts
4KVDC(Min)
Maximum Switching Power
100W
Operate Time (ms)
1.1
Release Time (ms)
0.1
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
Yes
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
4
Contact Material
Rhodium
Relay Construction
Non-Latching
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Package Type
SIP
Packaging
Tube
Product Length (mm)
24.13
Product Depth (mm)
6.22
Product Height (mm)
8.13
Shielding
Yes

