Arrow Electronic Components Online
SGABM25AVC300|PANDUIT|simage
SGABM25AVC300|PANDUIT|limage
Cable Accessories

SGABM25-AV-C300

Cable Accessories Super Grip Adhesive Mount Nylon 6/6 Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Super Grip Adhesive Mount
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    93
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    5.1

Documentation and Resources

Datasheets
Design resources