Arrow Electronic Components Online
SFUI2048J3BP2TOIMS221STD|SWISSBIT|simage
SFUI2048J3BP2TOIMS221STD|SWISSBIT|limage
Memory Misc

SFUI2048J3BP2TO-I-MS-221-STD

USB Flash Module

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Screw
  • Package Height
    9.6
  • Package Width
    26.65
  • Package Length
    36.8
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources