Arrow Electronic Components Online
Flash Cards

SFSD2048L1AS1TO-I-QG-221-STD

SD cards based on single-level cell flash

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Socket
  • Package Height
    2.1
  • Package Width
    24
  • Package Length
    32

Documentation and Resources

Datasheets
Design resources