Product Technical Specifications
ECCN (US)
EAR99
HTS
8523.51.00.00
Programmability
Yes
Interface Type
UHS-I
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Temperature (°C)
85