Arrow Electronic Components Online
SFSA120GQ1BJ8TOILB216STD|SWISSBIT|simage
SFSA120GQ1BJ8TOILB216STD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA120GQ1BJ8TO-I-LB-216-STD

Solid State Drive 2.5in SATA 120Gbyte 1.5Gbps/3Gbps 1896Mbps Read 1208Mbps Write 5V

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8523.51.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cell Type
    MLC NAND
  • Capacity (byte)
    120G
  • Data Retention Standard
    JESD47
  • Data Retention (Year)
    5
  • Maximum Read Speed (Mbps)
    1896
  • Maximum Write Speed (Mbps)
    1208
  • Maximum Mean Time Between Failure (h)
    2000000
  • Form Factor
    2.5in
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    1.5Gbps|3Gbps
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • ECC Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Product Length (mm)
    100.2
  • Product Depth (mm)
    69.85
  • Product Height (mm)
    9.2

Documentation and Resources

Datasheets
Design resources