Arrow Electronic Components Online
SFSA030GM3AA2TOCLB22PSTD|SWISSBIT|simage
SFSA030GM3AA2TOCLB22PSTD|SWISSBIT|limage
Solid State Drives - SSDs

SFSA030GM3AA2TO-C-LB-22P-STD

Solid State Drive M.2 SATA 30Gbyte 6Gbps 3.3V

Swissbit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active-Unconfirmed
  • HTS
    8523.51.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacity (byte)
    30G
  • Maximum Read Speed (Mbps)
    4160
  • Maximum Write Speed (Mbps)
    3600
  • Form Factor
    M.2
  • Style
    Solid State Drive
  • Interface Type
    SATA
  • Interface Transfer Rate
    6Gbps
  • Minimum Operating Supply Voltage (V)
    3.135
  • Maximum Operating Supply Voltage (V)
    3.465
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Product Length (mm)
    22
  • Product Depth (mm)
    60
  • Product Height (mm)
    3.6

Documentation and Resources

Datasheets
Design resources