Arrow Electronic Components Online
SFN4DDC24V|PANASONI|limage
SFN4DDC24V|PANASONI|simage
Power Relays

SFN4D-DC24V

Power Relay 24VDC 8A 4PST-NO/DPST-NC(53.3mm 33mm 14.5mm) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PST-NO|DPST-NC
  • Contact Form
    4 Form A|2 Form B
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    1.47K
  • Insulation Resistance (MOhm)
    1000000000
  • Maximum Contact Resistance (mOhm)
    30
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    6VDC
  • Maximum AC Switching Voltage (V)
    500
  • Maximum DC Switching Voltage (V)
    500
  • Maximum Switching Current (A)
    8
  • Operate Time (ms)
    23
  • Release Time (ms)
    6
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    14
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    92
  • Product Weight (g)
    42
  • Product Length (mm)
    53.3
  • Product Depth (mm)
    33
  • Product Height (mm)
    14.5

Documentation and Resources

Datasheets
Design resources