Flow Controllers and Flow Meters
SFM3003-300-CE
Flowmeter 3.3VDC 1.3bar 300slm Air/N2/O2/Non-Condensing Gas
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SFM3003-300-CE
Automotive
No
PPAP
No
Type
Flowmeter
Media
Air|N2|O2|Non-Condensing Gas
Maximum Working Pressure
1.3bar
Typical Burst Pressure
>1bar
Flow Rate
300slm(Max)
Operating Supply Voltage Range (VDC)
3.3(Typ)
Display Option
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Product Weight (g)
14.6
Product Length (mm)
82
Product Depth (mm)
31.5
Product Height (mm)
34.4

