Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Card
CompactFlash
Chip Density (byte)
1G
Programmability
Yes
Interface Type
ATA/IDE
Minimum Operating Supply Voltage (V)
2.97|4.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.63|5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
3.93
Package Width
36.4
Package Length
42.8
PCB changed
50
Pin Count
50

