Arrow Electronic Components Online
SFC110T2LDAKTR|SAMTEC|simage
SFC110T2LDAKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

SFC-110-T2-L-D-A-K-TR

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    SKT
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    2.9/Contact
  • Maximum Voltage Rating
    389VDC|275VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    4.19
  • Product Height (mm)
    4.57
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources