Arrow Electronic Components Online
SFA30DT|SENSRION|simage
SFA30DT|SENSRION|limage
Sensor Development Boards and Kits

SFA30-D-T

SFA30 Air Quality Sensor Evaluation Kit

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9027.10.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    SFA30
  • Supported Device Technology
    Air Quality
  • Interface Type
    I2C/UART
  • Operating Supply Voltage Range (VDC)
    3.15 to 5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources