Connector RF
SF8018-6005
Conn SMA 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Over Nickel Tray
Amphenol SV MicrowaveProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Maximum Insertion Loss (dB)
0.12
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
13.21
Product Depth (mm)
7.92
Product Height (mm)
7.92
Mounting
Cable Mount

