Arrow Electronic Components Online
SF2484STARTERKIT|MICROCHP|simage
SF2484STARTERKIT|MICROCHP|limage
Programmable Logic Development Boards and Kits

SF2-484-STARTER-KIT

M2S060-FGG484 FPGA Starter Kit 142MHz 64MB RAM 16MB SPI Flash

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.d.
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    M2S060-FGG484
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    64MB
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • USB
    2
  • Ethernet
    1
  • Audio Interfaces
    No
  • Push Buttons and Switches
    2
  • Number of LEDs
    4
  • Development Software
    Libero SoC v11.0
  • Operating Systems
    Linux Kernel v2.6.33
  • Linux
    Linux Kernel v2.6.33

Documentation and Resources

Datasheets
Design resources