Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
Battery Management System|Blade Computing|PC Server|Power Supply|Voltage Regulator Module
Fuse Size (mm)
10.1 X 3.1
Current Rating (A)
35
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Breaking Capacity @ Rated Voltage (A)
100@250VAC|150@125VAC|130@80VDC|300@72VDC
Typical Melting I2t (A²S)
1320
Typical Cold Resistance (Ohm)
0.0014
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3.1
Product Length (mm)
10.1
Product Height (mm)
3.1
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
3812

