Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Acting
Fast
Application
DVD|Battery Charger|Cell Phone|Digital Camera|Disk Drive|Industrial Controller
Fuse Size (mm)
3.1 X 1.55 X 0.6
Current Rating (A)
5
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Typical Melting I2t (A²S)
0.966
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Depth (mm)
1.55
Product Length (mm)
3.1
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206

