Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Battery Charger|Cell Phone|Digital Camera|Disk Drive|Industrial Controller
Fuse Size (mm)
1.6 X 0.8 X 0.45
Current Rating (A)
1.5
Maximum Voltage Rating (V)
32
Maximum DC Voltage Rating (V)
32
Breaking Capacity @ Rated Voltage (A)
50@32VDC
Typical Melting I2t (A²S)
0.081
Typical Cold Resistance (Ohm)
0.042
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Depth (mm)
0.8
Product Length (mm)
1.6
Product Height (mm)
0.45
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
0603

