Arrow Electronic Components Online
SEN0456|DFROBOT|simage
SEN0456|DFROBOT|limage
Sensor Development Boards and Kits

SEN0456

Gravity: Air Pressure Sensor (15-700kPa) - I2C - MPX5700AP

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Type
    Development Board
  • Supported Device
    MPX5700AP
  • Supported Device Technology
    Board Mount Pressure
  • Interface Type
    I2C
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    43
  • Product Depth (mm)
    32

Documentation and Resources

Datasheets
Design resources