Arrow Electronic Components Online
SEN0378|DFROBOT|simage
SEN0378|DFROBOT|limage
Sensor Development Boards and Kits

SEN0378

Fermion: VL53L3CX ToF Distance Ranging Sensor (25-3000mm) (Breakout)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Breakout Board
  • Supported Device
    VL53L3CX
  • Supported Device Technology
    Proximity
  • Interface Type
    I2C
  • Development Software
    Arduino
  • Operating Supply Voltage Range (VDC)
    3.3 to 5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    18
  • Product Depth (mm)
    15

Documentation and Resources

Datasheets
Design resources