Arrow Electronic Components Online
SEN0377|DFROBOT|simage
SEN0377|DFROBOT|limage
Sensor Development Boards and Kits

SEN0377

Gravity: MEMS Gas Sensor (CO, Alcohol, NO2 and amp, NH3) - I2C - MiCS-4514

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device Technology
    Gas
  • Interface Type
    I2C
  • Compatible External Board
    Arduino|ESP32|Raspberry Pi
  • Operating Supply Voltage Range (VDC)
    3.3 to 5.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    37
  • Product Depth (mm)
    27

Documentation and Resources

Datasheets
Design resources