Arrow Electronic Components Online
SEL11501FTLSTR|SAMTEC|simage
SEL11501FTLSTR|SAMTEC|limage
Connector Headers and PCB Receptacles

SEL-115-01-FTL-S-TR

Conn One Piece Interface M 15 POS 1mm Solder RA SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SEL-115-01-FTL-S-TR
  • Automotive
    No
  • PPAP
    No
  • Type
    One Piece Interface
  • Gender
    M
  • Number of Contacts
    15
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18.25
  • Product Depth (mm)
    5.4
  • Product Height (mm)
    1.47
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources