Arrow Electronic Components Online
SEAF3001L062RATR|SAMTEC|simage
SEAF3001L062RATR|SAMTEC|limage
Connector Headers and PCB Receptacles

SEAF-30-01-L-06-2-RA-TR

Conn Open Pin Field Array SKT 180 POS 1.27mm Solder RA Side Entry SMD SEARAY™ T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Pin Field Array
  • Gender
    SKT
  • Number of Contacts
    180
  • Number of Rows
    6
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Left Slot/Right Key
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    1.9/Contact
  • Maximum Voltage Rating
    339VDC|240VAC
  • Insulation Resistance (MOhm)
    15000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Packaging
    Tape and Reel
  • Product Length (mm)
    47.5
  • Product Depth (mm)
    17.58
  • Product Height (mm)
    10.45
  • Tradename
    SEARAY™
  • Contact Plating Thickness
    (0.25/1.27)um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources