Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
18.8
Output Power (W)
451.2
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
254
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.2%
Load Regulation
0.5%
Maximum Input Current (A)
10(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1.5
Efficiency (%)
86(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
1250
Mounting
Chassis
Package Height
50 mm
Package Width
124 mm
Package Length
225 mm
PCB changed
9
Pin Count
9

