Arrow Electronic Components Online
SE45015|MEANWELL|simage
SE45015|MEANWELL|limage
AC to DC Power Supplies

SE-450-15

AC/DC Power Supply Single-OUT 15V 30A 450W 9-Pin

MEAN WELL
Datasheets 

Note: Not suitable for usage within EU-countries due to non-compliance to harmonics current regulation EN6100-3-2

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    30
  • Output Power (W)
    450
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    254
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.3%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    10(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    84(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    200mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1250
  • Mounting
    Chassis
  • Package Height
    50 mm
  • Package Width
    124 mm
  • Package Length
    225 mm
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources