Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.07
Automotive
No
PPAP
No
Type
Monitoring Relay
Contact Arrangement
SPST
AC Coil Voltage (V)
120
LED Indicator
Yes
Push to Test Button
Yes
Coil Suppression Diode
No
Mounting
Surface Mount
Termination Style
Screw Terminal
Number of Terminals
13
Product Length (mm)
109
Product Depth (mm)
100
Product Height (mm)
150

