Arrow Electronic Components Online
SDSDQAF3016GI|WSTRNDIG|simage
SDSDQAF3016GI|WSTRNDIG|limage
Flash Cards

SDSDQAF3-016G-I

Flash Card 16G-byte 3.3V MicroSDHC Card

Western Digital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.51.00.00
  • Automotive
    No
  • PPAP
    No
  • Card
    MicroSDHC Card
  • Chip Density (byte)
    16G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Read Speed (MBps)
    80
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    50
  • Supplier Temperature Grade
    Industrial
  • Speed Class Rating
    Class 10/UHS Class 1
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources