Arrow Electronic Components Online
SDSDAF3064GI|WSTRNDIG|limage
SDSDAF3064GI|WSTRNDIG|simage
Flash Cards

SDSDAF3-064G-I

Flash Card 64G-byte 3.3V SDXC Card

Western Digital
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Card
    SDXC Card
  • Chip Density (byte)
    64G
  • Programmability
    Yes
  • Interface Type
    SD
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Read Speed (MBps)
    80
  • Maximum Operating Temperature (°C)
    85
  • Maximum Write Speed (MBps)
    50
  • Supplier Temperature Grade
    Industrial
  • Speed Class Rating
    Class 10/UHS Class 1
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources