Inductor Surface Mount
SDR2207-681KL
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 16Q-Factor Ferrite 0.7A 1.1Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
680u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.7
Maximum Saturation Current (A)
1.2(Typ)
Maximum DC Resistance (Ohm)
1.1
Minimum Quality Factor
16
Quality Test Frequency (Hz)
1M
Minimum Self Resonant Frequency (Hz)
4.2M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
22.3
Mounting
Surface Mount
Maximum Product Depth (mm)
15.3
Maximum Product Height (mm)
7.8

