Inductor Surface Mount
SDR1806-2R2ML
Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 22Q-Factor Ferrite 9A 0.0068Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
10
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
9
Maximum Saturation Current (A)
22(Typ)
Maximum DC Resistance (Ohm)
0.0068
Minimum Quality Factor
22
Quality Test Frequency (Hz)
7.96M
Minimum Self Resonant Frequency (Hz)
55M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
18.6
Mounting
Surface Mount
Maximum Product Depth (mm)
14.3
Maximum Product Height (mm)
6.9

