Arrow Electronic Components Online
SDRBN|3M|simage
SDRBN|3M|limage
Cable Markers

SDR-BN

Cable Markers Printable Adhesive Polyester Brown Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.10.20.55
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    Brown
  • Material
    Polyester
  • Insertion
    After Termination
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121
  • Packaging
    Roll
  • Product Length (mm)
    5.46
  • Product Depth (mm)
    2.43
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources