Board Mount Pressure Sensors
SDP600-125PA
Board Mount Pressure Sensor -0.125kPa to 0.125kPa Differential Medical 4-Pin Single
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
9026.20.40.00
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-0.125kPa to 0.125kPa
Maximum Overload Pressure
1bar
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±3
Response Time (ms)
4.6
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Media
Air|Gas
Packaging
Single
Mounting
Snap in
Package Height
17.55
Package Width
18
Package Length
29
PCB changed
4
Pin Count
4

