Arrow Electronic Components Online
SDP600025PA|SENSRION|simage
SDP600025PA|SENSRION|limage
Board Mount Pressure Sensors

SDP600-025PA

Low-Cost Digital Differential Pressure Sensor

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Snap in
  • Package Height
    17.55
  • Package Width
    18
  • Package Length
    29
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources