DC to DC Converter and Switching Regulator Module
SDM30-24S3
Module DC-DC 24VIN 1-OUT 3.3V 5A 16.5W 6-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
5
Output Power (W)
16.5
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
225
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
1%
Efficiency (%)
79(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
100
Output Type
Fixed
Mounting
Through Hole
Package Height
16 mm
Package Width
50.8 mm
Package Length
50.8 mm
PCB changed
6
Pin Count
6

