Bridge Rectifiers
SDB202L-TP
Diode Rectifier Bridge Single 100V 2A 4-Pin Case SDBL-1 T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
100
Peak Average Forward Current (A)
2@Ta=40°C
Peak RMS Reverse Voltage (V)
70
Peak Non-Repetitive Forward Surge Current (A)
120
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45(Max)
Package Width
6.5(Max)
Package Length
8.51(Max)
PCB changed
4
Supplier Package
Case SDBL-1
Pin Count
4

